Part Details for M2S025TS1VFG400T2 by Microchip Technology Inc
Results Overview of M2S025TS1VFG400T2 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S025TS1VFG400T2 Information
M2S025TS1VFG400T2 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S025TS1VFG400T2
M2S025TS1VFG400T2 CAD Models
M2S025TS1VFG400T2 Part Data Attributes
|
M2S025TS1VFG400T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S025TS1VFG400T2
Microchip Technology Inc
27696-Cell, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Inputs | 207 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 207 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
M2S025TS1VFG400T2 Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide and layout recommendations in the M2S025TS-1VFG400T2 FPGA User Guide (DS50002430A). Additionally, it's recommended to follow general high-speed PCB design principles, such as using controlled impedance traces, minimizing signal reflections, and keeping clock signals away from noisy signals.
-
To optimize power consumption, use the Power Estimator Tool provided by Microchip, which helps estimate power consumption based on the design. Additionally, implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Also, consider using the FPGA's built-in power management features, such as the Power Management Controller (PMC).
-
The M2S025TS-1VFG400T2 FPGA has 256 KB of internal memory. To optimize its usage, use the FPGA's memory hierarchy effectively by allocating data and instructions to the most suitable memory type (e.g., Block RAM, Distributed RAM, or registers). Also, consider using external memory interfaces, such as DDR3 or DDR4, for larger memory requirements.
-
To ensure reliable and secure booting, use the FPGA's built-in boot mechanisms, such as the Boot Flash Memory or the External Boot Mode. Implement secure boot mechanisms, such as authentication and encryption, to prevent unauthorized access or tampering with the FPGA's configuration. Additionally, follow Microchip's guidelines for secure booting and configuration management.
-
The M2S025TS-1VFG400T2 FPGA has a maximum junction temperature of 100°C. To prevent overheating, ensure proper thermal management by using a heat sink, thermal interface material, and a well-designed PCB with adequate thermal dissipation. Monitor the FPGA's temperature using the built-in temperature sensor and implement thermal throttling or shutdown mechanisms to prevent damage.