Part Details for M2S025TS-1VFG400I by Microsemi Corporation
Results Overview of M2S025TS-1VFG400I by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S025TS-1VFG400I Information
M2S025TS-1VFG400I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S025TS-1VFG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 53 |
|
RFQ |
Part Details for M2S025TS-1VFG400I
M2S025TS-1VFG400I CAD Models
M2S025TS-1VFG400I Part Data Attributes
|
M2S025TS-1VFG400I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S025TS-1VFG400I
Microsemi Corporation
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA400, VFBGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 207 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 207 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for M2S025TS-1VFG400I
This table gives cross-reference parts and alternative options found for M2S025TS-1VFG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S025TS-1VFG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S025TS-1VF400I | Microchip Technology Inc | $138.7762 | Field Programmable Gate Array, PBGA400 | M2S025TS-1VFG400I vs M2S025TS-1VF400I |
M2S025TS-1VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA400, VFBGA-400 | M2S025TS-1VFG400I vs M2S025TS-1VFG400 |
M2S025TS-1VF400I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, PBGA400, VFBGA-400 | M2S025TS-1VFG400I vs M2S025TS-1VF400I |
M2S025TS-1VFG400T2 | Microsemi Corporation | Check for Price | IC FPGA SOC | M2S025TS-1VFG400I vs M2S025TS-1VFG400T2 |
M2S025TS-1VFG400I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB design guide and layout recommendations in their documentation, including the 'M2S025TS-1VFG400I FPGA PCB Design Guide' and 'Microsemi FPGA PCB Design and Layout Guidelines'. These resources provide guidance on signal integrity, power distribution, and thermal management.
-
Microsemi recommends using an external POR circuit, such as the MIC5239 or MIC5255, which can provide a clean and reliable power-on reset signal to the FPGA. The datasheet provides guidelines for POR circuit design and implementation.
-
The M2S025TS-1VFG400I has a maximum junction temperature (TJ) of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microsemi provides thermal modeling and simulation tools, such as the 'Microsemi FPGA Thermal Analysis Tool', to help designers estimate and optimize thermal performance.
-
Microsemi provides a range of security features, including AES encryption, secure boot, and anti-tamper capabilities. Designers can use these features to protect the FPGA's configuration and prevent unauthorized access. Additionally, Microsemi recommends implementing secure design practices, such as using secure protocols for configuration and data transfer.
-
The M2S025TS-1VFG400I is a radiation-hardened FPGA, designed to operate in harsh radiation environments. It features radiation-hardened flip-flops, memory, and logic, as well as error correction and detection mechanisms. Microsemi provides radiation testing and characterization data, including total ionizing dose (TID) and single-event effects (SEE) testing, to help designers evaluate the FPGA's performance in radiation-intensive environments.