Part Details for M2S010-VFG400I by Microsemi Corporation
Results Overview of M2S010-VFG400I by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S010-VFG400I Information
M2S010-VFG400I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S010-VFG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 150 |
|
RFQ |
Part Details for M2S010-VFG400I
M2S010-VFG400I CAD Models
M2S010-VFG400I Part Data Attributes
|
M2S010-VFG400I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S010-VFG400I
Microsemi Corporation
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA400, VFBGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 195 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 195 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for M2S010-VFG400I
This table gives cross-reference parts and alternative options found for M2S010-VFG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S010-VFG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S010-VF400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9744-Cell, CMOS, PBGA400, VFBGA-400 | M2S010-VFG400I vs M2S010-VF400 |
M2S010-VFG400I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB design guide that includes layout and routing guidelines for the M2S010-VFG400I. It's recommended to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microsemi LX7167, which provides a reset signal to the FPGA during power-up. The POR circuit should be designed to ensure that the FPGA is held in reset until the power supply voltages are stable.
-
The M2S010-VFG400I has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microsemi provides thermal modeling and simulation tools to help with thermal design.
-
Microsemi provides a range of security features, including AES encryption, secure boot, and anti-tamper protection. Additionally, designers can implement their own security measures, such as secure key storage and access control, to protect their IP and prevent unauthorized access.
-
The M2S010-VFG400I is designed to be radiation-tolerant and SEU-resistant. However, designers should still consider radiation effects and SEU mitigation strategies, such as error correction codes and redundancy, to ensure reliable operation in harsh environments.