Part Details for M2S005-1VF400Y by Microchip Technology Inc
Results Overview of M2S005-1VF400Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S005-1VF400Y Information
M2S005-1VF400Y by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S005-1VF400Y
M2S005-1VF400Y CAD Models
M2S005-1VF400Y Part Data Attributes
|
M2S005-1VF400Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S005-1VF400Y
Microchip Technology Inc
Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
Number of Inputs | 160 | |
Number of Logic Cells | 4956 | |
Number of Outputs | 160 | |
Number of Terminals | 400 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for M2S005-1VF400Y
This table gives cross-reference parts and alternative options found for M2S005-1VF400Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S005-1VF400Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S005-1VF400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-1VF400Y vs M2S005-1VF400 |