-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA484, 19 X 19 MM, 0.80 MM PITCH, VFBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL150T-FCV484I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2GL150T-FCV484I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL150T-FCV484I
Microsemi Corporation
Field Programmable Gate Array, PBGA484, 19 X 19 MM, 0.80 MM PITCH, VFBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for M2GL150T-FCV484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150T-FCV484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL150T-FCVG484I | Microchip Technology Inc | $392.4894 | Field Programmable Gate Array, PBGA484 | M2GL150T-FCV484I vs M2GL150T-FCVG484I |
M2GL150T-FCV484I | Microchip Technology Inc | $392.4894 | Field Programmable Gate Array, PBGA484 | M2GL150T-FCV484I vs M2GL150T-FCV484I |
Microsemi provides a PCB design guide and layout recommendations in their documentation, including guidelines for signal integrity, power distribution, and thermal management. It's essential to follow these guidelines to ensure reliable operation and minimize signal degradation.
Microsemi recommends using an external POR circuit with a voltage supervisor IC, such as the MIC2777, to ensure a reliable power-on reset. The FPGA also has an internal POR circuit, but it's recommended to use an external circuit for added reliability.
The M2GL150T-FCV484I has a thermal design power (TDP) of 12W. To ensure proper heat dissipation, use a heat sink with a thermal interface material, and follow Microsemi's thermal management guidelines, including recommendations for airflow, temperature monitoring, and thermal simulation.
The M2GL150T-FCV484I has a flexible clocking architecture with multiple clock domains. Microsemi provides a clocking architecture guide that explains the different clocking options, including the use of internal oscillators, external clock sources, and clock multiplication. The choice of clocking architecture depends on the specific application requirements and trade-offs between clock frequency, jitter, and power consumption.
The M2GL150T-FCV484I has a range of security features, including secure boot, encryption, and authentication. Microsemi provides a security user guide that explains how to implement secure boot, encrypt configuration data, and use the FPGA's built-in security features, such as the Advanced Encryption Standard (AES) and the Secure Hash Algorithm (SHA).