Part Details for M2GL025T-1FCSG325I by Microchip Technology Inc
Results Overview of M2GL025T-1FCSG325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL025T-1FCSG325I Information
M2GL025T-1FCSG325I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL025T-1FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7770
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL025T-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8400 / $68.8200 | Buy Now |
DISTI #
M2GL025T-1FCSG325I-ND
|
DigiKey | IC FPGA 180 I/O 324CSBGA Min Qty: 176 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.8205 | Buy Now |
DISTI #
M2GL025T-1FCSG325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL025T-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$61.9867 / $66.2250 | Buy Now |
DISTI #
494-GL025T1FCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Compliant | 0 |
|
$68.8200 | Order Now |
DISTI #
M2GL025T-1FCSG325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, TFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$37.0500 / $75.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8400 / $190.7300 | Buy Now |
DISTI #
M2GL025T-1FCSG325I
|
IBS Electronics | M2GL025T-1FCSG325I by Microchip is an IGLOO2 &, SmartFusion2 SoC FPGA featuring 1104 kb RAM, 180 I/O, in an FCBGA-325 package, ideal for high-performance, low-power applications. Min Qty: 176 Package Multiple: 1 | 0 |
|
$87.2430 / $91.6110 | Buy Now |
|
NAC | M2GL025T-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$64.6100 / $75.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.8400 / $190.7300 | Buy Now |
Part Details for M2GL025T-1FCSG325I
M2GL025T-1FCSG325I CAD Models
M2GL025T-1FCSG325I Part Data Attributes
|
M2GL025T-1FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025T-1FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 180 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for M2GL025T-1FCSG325I
This table gives cross-reference parts and alternative options found for M2GL025T-1FCSG325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL025T-1FCSG325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL025T-FCS325I | Microchip Technology Inc | $71.9743 | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 | M2GL025T-1FCSG325I vs M2GL025T-FCS325I |
M2GL025T-1FCS325I | Microchip Technology Inc | $80.6036 | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 | M2GL025T-1FCSG325I vs M2GL025T-1FCS325I |
M2GL025T-1FCSG325I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | M2GL025T-1FCSG325I vs M2GL025T-1FCSG325I |
M2GL025T-1FCS325I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | M2GL025T-1FCSG325I vs M2GL025T-1FCS325I |
M2GL025TS-FCS325 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | M2GL025T-1FCSG325I vs M2GL025TS-FCS325 |