Part Details for M29W800FB55ZA3F by Numonyx Memory Solutions
Results Overview of M29W800FB55ZA3F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800FB55ZA3F Information
M29W800FB55ZA3F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W800FB55ZA3F
M29W800FB55ZA3F CAD Models
M29W800FB55ZA3F Part Data Attributes
|
M29W800FB55ZA3F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800FB55ZA3F
Numonyx Memory Solutions
Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W800FB55ZA3F
This table gives cross-reference parts and alternative options found for M29W800FB55ZA3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FB55ZA3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800FB5AZA3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W800FB55ZA3F vs M29W800FB5AZA3T |
MX29LV800CBXEC-55R | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | M29W800FB55ZA3F vs MX29LV800CBXEC-55R |
MX29LV800CBXBC-55R | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | M29W800FB55ZA3F vs MX29LV800CBXBC-55R |
S29AL008J55BFIR22 | Infineon Technologies AG | Check for Price | Flash, 512KX16, 55ns, PBGA48, | M29W800FB55ZA3F vs S29AL008J55BFIR22 |
M29W800FB55ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W800FB55ZA3F vs M29W800FB55ZA6T |
M29W800DXB55ZA1E | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | M29W800FB55ZA3F vs M29W800DXB55ZA1E |
M29W800DXB55ZA6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | M29W800FB55ZA3F vs M29W800DXB55ZA6 |
S29AL008D55BAIR20 | Spansion | Check for Price | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | M29W800FB55ZA3F vs S29AL008D55BAIR20 |
M29W800DXB55ZA6E | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | M29W800FB55ZA3F vs M29W800DXB55ZA6E |