Part Details for M29W160EB70ZA6E by Micron Technology Inc
Results Overview of M29W160EB70ZA6E by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W160EB70ZA6E Information
M29W160EB70ZA6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W160EB70ZA6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29W160EB70ZA6E
|
Avnet Silica | NOR Flash Parallel 3V33V 16Mbit 2M1M x 8bit16bit 70ns 48Pin TFBGA Tray (Alt: M29W160EB70ZA6E) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29W160EB70ZA6E
|
EBV Elektronik | NOR Flash Parallel 3V33V 16Mbit 2M1M x 8bit16bit 70ns 48Pin TFBGA Tray (Alt: M29W160EB70ZA6E) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TFBGA Tray / IC FLASH 16MBIT 70NS 48TFBGA | 1900 |
|
$1.4715 / $2.2072 | Buy Now |
Part Details for M29W160EB70ZA6E
M29W160EB70ZA6E CAD Models
M29W160EB70ZA6E Part Data Attributes
|
M29W160EB70ZA6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W160EB70ZA6E
Micron Technology Inc
Flash, 1MX16, 70ns, PBGA48, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W160EB70ZA6E
This table gives cross-reference parts and alternative options found for M29W160EB70ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB70ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W160EB70ZA6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6E vs M29W160EB70ZA6 |
M29W160FB7AZA6F6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W160EB70ZA6E vs M29W160FB7AZA6F6 |
M29W160EB70ZA6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6E vs M29W160EB70ZA6E |
M29W160EB70ZA6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6E vs M29W160EB70ZA6 |
M29W160EB70ZA6T | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6E vs M29W160EB70ZA6T |
M29W160EB70ZA6E Frequently Asked Questions (FAQ)
-
The M29W160EB70ZA6E has an operating temperature range of -40°C to 85°C.
-
The device has a built-in power-on reset circuit that ensures the device is in a known state after power-up. No external reset circuitry is required.
-
The recommended clock frequency for the M29W160EB70ZA6E is up to 50 MHz.
-
The device provides a status register that indicates the outcome of programming or erase operations. Engineers can check this register to detect and handle errors.
-
Yes, the M29W160EB70ZA6E is compatible with 3.3V power supplies. It has a wide voltage range of 2.7V to 3.6V.