Part Details for M29F800DT70N1F by Numonyx Memory Solutions
Results Overview of M29F800DT70N1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F800DT70N1F Information
M29F800DT70N1F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F800DT70N1F
M29F800DT70N1F CAD Models
M29F800DT70N1F Part Data Attributes
|
M29F800DT70N1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F800DT70N1F
Numonyx Memory Solutions
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800DT70N1F
This table gives cross-reference parts and alternative options found for M29F800DT70N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DT70N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F800DT90N3F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F800DT70N1F vs M29F800DT90N3F |
A29800TV-70F | AMIC Technology | Check for Price | Flash, 512KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | M29F800DT70N1F vs A29800TV-70F |
HY29F800TT-70 | SK Hynix Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | M29F800DT70N1F vs HY29F800TT-70 |
AM29F800BT-70ED | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29F800DT70N1F vs AM29F800BT-70ED |
M5M29KT800AVP-70I | Mitsubishi Electric | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | M29F800DT70N1F vs M5M29KT800AVP-70I |
A29800TV-70IF | AMIC Technology | Check for Price | Flash, 512KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | M29F800DT70N1F vs A29800TV-70IF |
M29F800DT70N1T | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800DT70N1F vs M29F800DT70N1T |
M29F800AT70N3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800DT70N1F vs M29F800AT70N3 |
AM29F800T-70EI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | M29F800DT70N1F vs AM29F800T-70EI |
MX29F800TTC-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | M29F800DT70N1F vs MX29F800TTC-70G |