Part Details for M29F040B70K6F by Numonyx Memory Solutions
Results Overview of M29F040B70K6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F040B70K6F Information
M29F040B70K6F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F040B70K6F
M29F040B70K6F CAD Models
M29F040B70K6F Part Data Attributes
|
M29F040B70K6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B70K6F
Numonyx Memory Solutions
Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040B70K6F
This table gives cross-reference parts and alternative options found for M29F040B70K6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B70K6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040B70K3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6F vs M29F040B70K3 |
WPF512K8C-70PLM5 | White Microelectronics | Check for Price | Flash, 512KX8, 70ns, PQCC32, | M29F040B70K6F vs WPF512K8C-70PLM5 |
MFM8516JI-70E | APTA Group Inc | Check for Price | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | M29F040B70K6F vs MFM8516JI-70E |
M29F040CF70R | Motorola Semiconductor Products | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6F vs M29F040CF70R |
MBM29F040C-70PD | FUJITSU Limited | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6F vs MBM29F040C-70PD |
MFM8516JMB-70 | Mosaic Semiconductor Inc | Check for Price | Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 | M29F040B70K6F vs MFM8516JMB-70 |