Datasheets
M29DW323DB70N1F by:

Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Part Details for M29DW323DB70N1F by Numonyx Memory Solutions

Results Overview of M29DW323DB70N1F by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

M29DW323DB70N1F Information

M29DW323DB70N1F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for M29DW323DB70N1F

M29DW323DB70N1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29DW323DB70N1F Part Data Attributes

M29DW323DB70N1F Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M29DW323DB70N1F Numonyx Memory Solutions Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN/TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 12 mm

Alternate Parts for M29DW323DB70N1F

This table gives cross-reference parts and alternative options found for M29DW323DB70N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW323DB70N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M28W320BB70N1 Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M28W320BB70N1
HY29LV320BT-70I SK Hynix Inc Check for Price Flash, 2MX16, 70ns, PDSO48, TSOP-48 M29DW323DB70N1F vs HY29LV320BT-70I
M29DW324DB70N1F Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29DW324DB70N1F
M29DW323DB70N6E Micron Technology Inc Check for Price Flash, 2MX16, 70ns, PDSO48, TSOP-48 M29DW323DB70N1F vs M29DW323DB70N6E
M29W320EB70N6T Micron Technology Inc Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29W320EB70N6T
M29DW324DB70N6F Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29DW324DB70N6F
M28W320EBB70N6 Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M28W320EBB70N6
M28W320BB70N6 Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M28W320BB70N6
M29DW324DB70N6E Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29DW324DB70N6E
Part Number Manufacturer Composite Price Description Compare
SST39VF3201-70-4C-EKE Microchip Technology Inc $2.5155 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 M29DW323DB70N1F vs SST39VF3201-70-4C-EKE
M29DW324DB70N1T Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29DW324DB70N1T
M29DW324DB70N1 Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29DW324DB70N1
M28W320ECB70N6T Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M28W320ECB70N6T
M28W320CB70N1T Numonyx Memory Solutions Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M28W320CB70N1T
AM29DL320GB70EEN Spansion Check for Price Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 M29DW323DB70N1F vs AM29DL320GB70EEN
MX29LV320ABTI-70G Macronix International Co Ltd Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 M29DW323DB70N1F vs MX29LV320ABTI-70G
MBM29DL32BF70TN Spansion Check for Price Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 M29DW323DB70N1F vs MBM29DL32BF70TN
W19B320BBTH Winbond Electronics Corp Check for Price Flash, 2MX16, 70ns, PDSO48, TSOP-48 M29DW323DB70N1F vs W19B320BBTH
M29W320EB70N1T Micron Technology Inc Check for Price Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29DW323DB70N1F vs M29W320EB70N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW323DB70N1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW323DB70N1F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29DW323DB70N1F would you like to use for your alert(s)?
  • Please alert me when M29DW323DB70N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29DW323DB70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW323DB70N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29DW323DB70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW323DB70N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW323DB70N1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: