Part Details for M28W640ECT90N6E by Numonyx Memory Solutions
Results Overview of M28W640ECT90N6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W640ECT90N6E Information
M28W640ECT90N6E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W640ECT90N6E
M28W640ECT90N6E CAD Models
M28W640ECT90N6E Part Data Attributes
|
M28W640ECT90N6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W640ECT90N6E
Numonyx Memory Solutions
Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W640ECT90N6E
This table gives cross-reference parts and alternative options found for M28W640ECT90N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECT90N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064A90TAIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | M28W640ECT90N6E vs S29GL064A90TAIR32 |
S29GL064N90TFA030 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO56, TSOP-56 | M28W640ECT90N6E vs S29GL064N90TFA030 |
M28W640FCT90N6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M28W640ECT90N6E vs M28W640FCT90N6F |
AM29LV640MT90REF | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M28W640ECT90N6E vs AM29LV640MT90REF |
S29GL064A90TFIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | M28W640ECT90N6E vs S29GL064A90TFIR32 |
M29W640DT90N1T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W640ECT90N6E vs M29W640DT90N1T |
MX29LV640MTTI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | M28W640ECT90N6E vs MX29LV640MTTI-90 |
S29GL064M90TFIR32 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | M28W640ECT90N6E vs S29GL064M90TFIR32 |
TE28F640C3TC90 | Intel Corporation | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | M28W640ECT90N6E vs TE28F640C3TC90 |
S29GL064N90TAI030 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | M28W640ECT90N6E vs S29GL064N90TAI030 |