Part Details for M25PX16SOVMP6TGBA by Micron Technology Inc
Results Overview of M25PX16SOVMP6TGBA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PX16SOVMP6TGBA Information
M25PX16SOVMP6TGBA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25PX16SOVMP6TGBA
M25PX16SOVMP6TGBA CAD Models
M25PX16SOVMP6TGBA Part Data Attributes
|
M25PX16SOVMP6TGBA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX16SOVMP6TGBA
Micron Technology Inc
EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX16SOVMP6TGBA
This table gives cross-reference parts and alternative options found for M25PX16SOVMP6TGBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX16SOVMP6TGBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PX16SOVMP6G | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PX16SOVMP6TGBA vs M25PX16SOVMP6G |
M25PX16SOVMP6TG | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PX16SOVMP6TGBA vs M25PX16SOVMP6TG |
M25PX16SVMP6TGBA | Micron Technology Inc | Check for Price | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | M25PX16SOVMP6TGBA vs M25PX16SVMP6TGBA |
M25PX16STVMP6TGBA | Micron Technology Inc | Check for Price | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | M25PX16SOVMP6TGBA vs M25PX16STVMP6TGBA |
M25PX16-VMP6TGBA | Micron Technology Inc | Check for Price | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | M25PX16SOVMP6TGBA vs M25PX16-VMP6TGBA |
M25PX16SVMP6TG | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PX16SOVMP6TGBA vs M25PX16SVMP6TG |
M25PX16-VMP6TPBA | Micron Technology Inc | Check for Price | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | M25PX16SOVMP6TGBA vs M25PX16-VMP6TPBA |