Part Details for M25PE80VMP6TG by Micron Technology Inc
Results Overview of M25PE80VMP6TG by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE80VMP6TG Information
M25PE80VMP6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25PE80VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8 MBIT, LOW VOLTAGE, PAGE-ERASABLE SERIAL FLASH MEMORY WITH BYTE-ALTERABILITY, 50MHZ SPI BUS, STANDARD PIN-OUT Flash, 1MX8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for M25PE80VMP6TG
M25PE80VMP6TG CAD Models
M25PE80VMP6TG Part Data Attributes
|
M25PE80VMP6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PE80VMP6TG
Micron Technology Inc
1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for M25PE80VMP6TG
This table gives cross-reference parts and alternative options found for M25PE80VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE80VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE80-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80VMP6TG vs M25PE80-VMP6TP |
M25PE80VMP6G | Micron Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE80VMP6TG vs M25PE80VMP6G |
M25PE80-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80VMP6TG vs M25PE80-VMP6P |
M25PE80-VMP6G | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80VMP6TG vs M25PE80-VMP6G |
M25PE80-VMP6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80VMP6TG vs M25PE80-VMP6TG |
M25PE80VMP6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE80VMP6TG vs M25PE80VMP6TP |
M25PE80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, VQFP-8 | M25PE80VMP6TG vs M25PE80-VMP6 |
M25PE80-VMP6P | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80VMP6TG vs M25PE80-VMP6P |
M25PE80VMP6P | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE80VMP6TG vs M25PE80VMP6P |
M25PE80-VMP6 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, VQFP-8 | M25PE80VMP6TG vs M25PE80-VMP6 |