Part Details for M25PE40VMN6TP by STMicroelectronics
Results Overview of M25PE40VMN6TP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE40VMN6TP Information
M25PE40VMN6TP by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25PE40VMN6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1560 |
|
RFQ |
Part Details for M25PE40VMN6TP
M25PE40VMN6TP CAD Models
M25PE40VMN6TP Part Data Attributes
|
M25PE40VMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25PE40VMN6TP
STMicroelectronics
512KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 25 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PE40VMN6TP
This table gives cross-reference parts and alternative options found for M25PE40VMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE40VMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE40VMW6TG | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25PE40VMN6TP vs M25PE40VMW6TG |
LE25FU406BMB | SANYO Electric Co Ltd | Check for Price | Flash, 512KX8, PDSO8, 0.200 INCH, SOP-8 | M25PE40VMN6TP vs LE25FU406BMB |
M25P40-VMW6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | M25PE40VMN6TP vs M25P40-VMW6T |
M25P40-VMW6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | M25PE40VMN6TP vs M25P40-VMW6 |
M25PE40VMW6G | Numonyx Memory Solutions | Check for Price | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25PE40VMN6TP vs M25PE40VMW6G |
M25PE40VMW6G | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25PE40VMN6TP vs M25PE40VMW6G |
M25P40-VMW6 | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | M25PE40VMN6TP vs M25P40-VMW6 |
M25PE40VMN6G | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25PE40VMN6TP vs M25PE40VMN6G |
LE25FU406BMA | SANYO Electric Co Ltd | Check for Price | Flash, 512KX8, PDSO8, 0.225 INCH, MFP-8 | M25PE40VMN6TP vs LE25FU406BMA |
M25PE40VMN6P | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25PE40VMN6TP vs M25PE40VMN6P |