Part Details for M25PE40-VMN6TPB by Micron Technology Inc
Results Overview of M25PE40-VMN6TPB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE40-VMN6TPB Information
M25PE40-VMN6TPB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25PE40-VMN6TPB
M25PE40-VMN6TPB CAD Models
M25PE40-VMN6TPB Part Data Attributes
|
M25PE40-VMN6TPB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PE40-VMN6TPB
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 2.7 V |