Part Details for M25P80-VMW3TP by Micron Technology Inc
Results Overview of M25P80-VMW3TP by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80-VMW3TP Information
M25P80-VMW3TP by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P80-VMW3TP
M25P80-VMW3TP CAD Models
M25P80-VMW3TP Part Data Attributes
|
M25P80-VMW3TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMW3TP
Micron Technology Inc
Flash, 1MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LG-MAX | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.05 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80-VMW3TP
This table gives cross-reference parts and alternative options found for M25P80-VMW3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMW3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80-VMW3PB | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, SOP-8 | M25P80-VMW3TP vs M25P80-VMW3PB |
W25Q80DVSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, SOIC-8 | M25P80-VMW3TP vs W25Q80DVSSIG |
M25P80-VMW3TG | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, SOP-8 | M25P80-VMW3TP vs M25P80-VMW3TG |
M25P80-VMW6TG | Micron Technology Inc | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | M25P80-VMW3TP vs M25P80-VMW6TG |
M25P80-VMW6G | Micron Technology Inc | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | M25P80-VMW3TP vs M25P80-VMW6G |
M25P80-VMW3G | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, SOP-8 | M25P80-VMW3TP vs M25P80-VMW3G |
M25P80-VMW3TGB | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, SOP-8 | M25P80-VMW3TP vs M25P80-VMW3TGB |
M25P80-VMW6T | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | M25P80-VMW3TP vs M25P80-VMW6T |
M25P80-VMW6 | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | M25P80-VMW3TP vs M25P80-VMW6 |