Datasheets
M25P40VMW6TPB by:

Flash, 512KX8, PDSO8,

Part Details for M25P40VMW6TPB by Micron Technology Inc

Results Overview of M25P40VMW6TPB by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M25P40VMW6TPB Information

M25P40VMW6TPB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for M25P40VMW6TPB

M25P40VMW6TPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P40VMW6TPB Part Data Attributes

M25P40VMW6TPB Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25P40VMW6TPB Micron Technology Inc Flash, 512KX8, PDSO8,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description SOP, SOP8,.3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 25 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40VMW6TPB by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40VMW6TPB by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P40VMW6TPB would you like to use for your alert(s)?
  • Please alert me when M25P40VMW6TPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P40VMW6TPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40VMW6TPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P40VMW6TPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40VMW6TPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40VMW6TPB by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: