Part Details for M25P32-VMP6GB by Micron Technology Inc
Results Overview of M25P32-VMP6GB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P32-VMP6GB Information
M25P32-VMP6GB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P32-VMP6GB
M25P32-VMP6GB CAD Models
M25P32-VMP6GB Part Data Attributes
|
M25P32-VMP6GB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMP6GB
Micron Technology Inc
Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for M25P32-VMP6GB
This table gives cross-reference parts and alternative options found for M25P32-VMP6GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMP6GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P32-VMP6TP | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | M25P32-VMP6GB vs M25P32-VMP6TP |
M25P32-VMP3TGBA | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP3TGBA |
M25P32-VMP6TPB | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP6TPB |
M25P32-VMP6G/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP6G/4 |
M25P32-VMP3TG/4A | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP3TG/4A |
M25P32-VMP6G | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P32-VMP6GB vs M25P32-VMP6G |
M25P32-VMP6P/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP6P/4 |
M25P32-VMP6TG | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | M25P32-VMP6GB vs M25P32-VMP6TG |
M25P32-VMP6GB | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP6GB |
M25P32-VMP3TP/4A | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6GB vs M25P32-VMP3TP/4A |