Part Details for M25P20-VMP6TG by STMicroelectronics
Results Overview of M25P20-VMP6TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P20-VMP6TG Information
M25P20-VMP6TG by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P20-VMP6TG
M25P20-VMP6TG CAD Models
M25P20-VMP6TG Part Data Attributes
|
M25P20-VMP6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMP6TG
STMicroelectronics
256K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P20-VMP6TG
This table gives cross-reference parts and alternative options found for M25P20-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P20-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, MLP-8 | M25P20-VMP6TG vs M25P20-VMP6 |
M25P20-VMP6 | STMicroelectronics | Check for Price | 256K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P20-VMP6TG vs M25P20-VMP6 |
M25P20-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, MLP-8 | M25P20-VMP6TG vs M25P20-VMP6T |
M25P20-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P20-VMP6TG vs M25P20-VMP6TG |
M25P20-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P20-VMP6TG vs M25P20-VMP6TP |
M25P20-VMP6TG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M25P20-VMP6TG is 104 MHz.
-
The HOLD pin should be pulled high during power-up and power-down to prevent unwanted writes to the device.
-
The recommended voltage range for the VCC pin is 2.7V to 3.6V.
-
To ensure data integrity during power failures, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes to the device during power-down.
-
The WP pin is used to enable or disable the write protection of the device. When WP is low, the device is write-protected.