Datasheets
M25P20-VMN6PBA by: Micron Technology Inc

Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8

Part Details for M25P20-VMN6PBA by Micron Technology Inc

Results Overview of M25P20-VMN6PBA by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Transportation and Logistics Automotive

M25P20-VMN6PBA Information

M25P20-VMN6PBA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for M25P20-VMN6PBA

M25P20-VMN6PBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P20-VMN6PBA Part Data Attributes

M25P20-VMN6PBA Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25P20-VMN6PBA Micron Technology Inc Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description 0.150 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 2097152 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for M25P20-VMN6PBA

This table gives cross-reference parts and alternative options found for M25P20-VMN6PBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN6PBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M25P20SVMN6TPB Micron Technology Inc Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 M25P20-VMN6PBA vs M25P20SVMN6TPB
M25P20-VMN6P STMicroelectronics Check for Price 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 M25P20-VMN6PBA vs M25P20-VMN6P
M25P20-VMN3P Micron Technology Inc Check for Price Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 M25P20-VMN6PBA vs M25P20-VMN3P
M25P20SVMN3P/X Numonyx Memory Solutions Check for Price Flash, 256KX8, PDSO8, SOP-8 M25P20-VMN6PBA vs M25P20SVMN3P/X
M25P20-VMN3PBA Micron Technology Inc Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 M25P20-VMN6PBA vs M25P20-VMN3PBA
M25P20SVMN6TG Numonyx Memory Solutions Check for Price Flash, 256KX8, PDSO8, SOP-8 M25P20-VMN6PBA vs M25P20SVMN6TG
M25P20-VMN3TPBA Micron Technology Inc Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 M25P20-VMN6PBA vs M25P20-VMN3TPBA
M25P20-VMN3TG/X STMicroelectronics Check for Price 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P20-VMN6PBA vs M25P20-VMN3TG/X
Part Number Manufacturer Composite Price Description Compare
M25P20-VMN6TPB Numonyx Memory Solutions Check for Price Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P20-VMN6PBA vs M25P20-VMN6TPB
M25P20-VMN3TGBA Micron Technology Inc Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 M25P20-VMN6PBA vs M25P20-VMN3TGBA
AT45DB021E-SSHN-T Adesto Technologies Corporation Check for Price Flash, 2MX1, PDSO8, SOIC-8 M25P20-VMN6PBA vs AT45DB021E-SSHN-T
AT45DB021E-SSHN-B Renesas Electronics Corporation Check for Price 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube M25P20-VMN6PBA vs AT45DB021E-SSHN-B
NX25P20-VNI Winbond Electronics Corp Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, SOIC-8 M25P20-VMN6PBA vs NX25P20-VNI
SST25VF020-20-4E-QA Silicon Storage Technology Check for Price Flash, 2MX1, WSON-8 M25P20-VMN6PBA vs SST25VF020-20-4E-QA
W25X20LSNIZ Winbond Electronics Corp Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 M25P20-VMN6PBA vs W25X20LSNIZ
AT45DB021E-SSHN-B Atmel Corporation Check for Price Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 M25P20-VMN6PBA vs AT45DB021E-SSHN-B
SST25VF020-20-4C-QA Silicon Storage Technology Check for Price Flash, 2MX1, WSON-8 M25P20-VMN6PBA vs SST25VF020-20-4C-QA
M25P20-VMN3TPB Micron Technology Inc Check for Price Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 M25P20-VMN6PBA vs M25P20-VMN3TPB

M25P20-VMN6PBA Related Parts

M25P20-VMN6PBA Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for the M25P20-VMN6PBA is -40°C to +85°C, but it can also operate in the industrial temperature range of -40°C to +105°C with some performance degradation.

  • During power-up, the HOLD# pin should be kept high until the power supply has reached a stable voltage. During power-down, the HOLD# pin should be kept low to prevent any unwanted writes or erases.

  • The M25P20-VMN6PBA has a minimum of 100,000 erase cycles per sector, and a total of 2,000,000 erase cycles for the entire device.

  • To securely erase the M25P20-VMN6PBA, use the Chip Erase command (0xC7) followed by a Power-On Reset (POR) cycle. This will erase all data and security settings.

  • The recommended method is to poll the RY/BY# pin, which will go low during a write or erase operation and return high when the operation is complete.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P20-VMN6PBA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P20-VMN6PBA by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P20-VMN6PBA would you like to use for your alert(s)?
  • Please alert me when M25P20-VMN6PBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P20-VMN6PBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P20-VMN6PBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P20-VMN6PBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P20-VMN6PBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P20-VMN6PBA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: