Part Details for M25P10-AVMP6/Y by Numonyx Memory Solutions
Results Overview of M25P10-AVMP6/Y by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMP6/Y Information
M25P10-AVMP6/Y by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P10-AVMP6/Y
M25P10-AVMP6/Y CAD Models
M25P10-AVMP6/Y Part Data Attributes
|
M25P10-AVMP6/Y
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMP6/Y
Numonyx Memory Solutions
Flash, 128KX8, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P10-AVMP6/Y
This table gives cross-reference parts and alternative options found for M25P10-AVMP6/Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMP6/Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25L4006EZNI-12G | Macronix International Co Ltd | $0.4349 | Flash, 2MX2, PDSO8, WSON-8 | M25P10-AVMP6/Y vs MX25L4006EZNI-12G |
AT45DB041B-CNL | Atmel Corporation | Check for Price | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | M25P10-AVMP6/Y vs AT45DB041B-CNL |
M25P40SVMS3GBA | Numonyx Memory Solutions | Check for Price | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | M25P10-AVMP6/Y vs M25P40SVMS3GBA |
S25FL008A0LNFI00 | Spansion | Check for Price | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | M25P10-AVMP6/Y vs S25FL008A0LNFI00 |
W25X40BLUXIG | Winbond Electronics Corp | Check for Price | Flash, 4MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | M25P10-AVMP6/Y vs W25X40BLUXIG |
S25FL032P0XNFI010 | Cypress Semiconductor | Check for Price | 4K X 16 FLASH 3V PROM, PDSO8, WSON-8 | M25P10-AVMP6/Y vs S25FL032P0XNFI010 |
W25X32VZPI | Winbond Electronics Corp | Check for Price | Flash, 32MX1, PDSO8, 6 X 5 MM, WSON-8 | M25P10-AVMP6/Y vs W25X32VZPI |
AT45DB321E-MWHF-Y | Dialog Semiconductor GmbH | Check for Price | Flash, 32MX1, PDSO8, | M25P10-AVMP6/Y vs AT45DB321E-MWHF-Y |
M25P32-VMP6TP/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P10-AVMP6/Y vs M25P32-VMP6TP/4 |
M25PE80VMP6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P10-AVMP6/Y vs M25PE80VMP6TP |