-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C64-RMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9291
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C64-RMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7439 |
|
$0.1540 | Buy Now |
DISTI #
38AH8872
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C64-RMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
497-8648-1-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19157 In Stock |
|
$0.1954 / $0.2600 | Buy Now |
DISTI #
51AC9291
|
Avnet Americas | EEPROM, I2C, Serial, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, SOIC N - Product that comes on tape, but is not reeled (Alt: 51AC9291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 7439 Partner Stock |
|
$0.2330 / $0.3000 | Buy Now |
DISTI #
M24C64-RMN6TP
|
Avnet Americas | EEPROM, I2C, Serial, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, SOIC N - Tape and Reel (Alt: M24C64-RMN6TP) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0949 / $0.1009 | Buy Now |
DISTI #
511-M24C64-RMN6TP
|
Mouser Electronics | EEPROM 128 Kbit 64 Kbit and 32 Kbit serial RoHS: Compliant | 12018 |
|
$0.1700 / $0.3000 | Buy Now |
DISTI #
E02:0323_00213387
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2344 | Europe - 37500 |
|
$0.0927 | Buy Now |
DISTI #
E54:1762_06546082
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2452 | Europe - 5000 |
|
$0.0876 / $0.1820 | Buy Now |
DISTI #
V72:2272_06553614
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Container: Cut Strips | Americas - 3257 |
|
$0.1804 / $0.1980 | Buy Now |
|
STMicroelectronics | 64 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 11618 |
|
$0.2100 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C64-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-RMN6TP
STMicroelectronics
64 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C64-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C64-RMN6P | STMicroelectronics | $0.2550 | 64 Kbit serial I2C bus EEPROM | M24C64-RMN6TP vs M24C64-RMN6P |
M24C64-RMN6T/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN6T/B |
M24C64-RMN6T | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN6T |
M24C64-RMN3P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN3P |
M24C64-RMN3GP | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN3GP |
M24C64-RMN5TP/P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN5TP/P |
M24C64-RMN1T | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C64-RMN6TP vs M24C64-RMN1T |
M24C64-RMN6/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN6/B |
M24C64-RMN5G/P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6TP vs M24C64-RMN5G/P |
The maximum operating frequency of the M24C64-RMN6TP is 1 MHz.
The M24C64-RMN6TP has 64 Kbits (8 Kbytes) of user memory.
The M24C64-RMN6TP has a write endurance of 1 million cycles.
The M24C64-RMN6TP has a data retention period of 40 years at 85°C.
Yes, the M24C64-RMN6TP is compatible with the I2C bus protocol.