-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-DFMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6671
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24C32-DFMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2483 |
|
$0.3520 / $0.4080 | Buy Now |
DISTI #
497-15755-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6382 In Stock |
|
$0.2421 / $0.3200 | Buy Now |
DISTI #
511-M24C32-DFMN6TP
|
Mouser Electronics | EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V RoHS: Compliant | 4117 |
|
$0.2260 / $0.3100 | Buy Now |
DISTI #
V72:2272_06553589
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3244 |
|
$0.1667 / $0.1865 | Buy Now |
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM COO: China RoHS: Compliant Min Qty: 1 | 4117 |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
M24C32-DFMN6TP
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 1 | 1478 |
|
$0.2150 / $0.7180 | Buy Now |
DISTI #
M24C32-DFMN6TP
|
Avnet Silica | EEPROM SerialI2C 32Kbit 4K x 8 18V25V33V5V 8Pin SO N TR (Alt: M24C32-DFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 12500 |
|
Buy Now | |
DISTI #
M24C32-DFMN6TP
|
EBV Elektronik | EEPROM SerialI2C 32Kbit 4K x 8 18V25V33V5V 8Pin SO N TR (Alt: M24C32-DFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
LCSC | 400kHz1MHz I2C SOP-8 EEPROM ROHS | 262 |
|
$0.2988 / $0.5221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-DFMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-DFMN6TP
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
The maximum operating frequency of the M24C32-DFMN6TP is 1 MHz.
The M24C32-DFMN6TP has 32 Kbits (4 Kbytes) of user memory.
The M24C32-DFMN6TP has a write endurance of 1 million cycles.
The M24C32-DFMN6TP has a data retention period of 50 years.
Yes, the M24C32-DFMN6TP is compatible with the I2C bus protocol.