-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C04-RMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3278
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C04-RMN6P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5320 |
|
$0.1880 / $0.2390 | Buy Now |
DISTI #
497-8551-5-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5528 In Stock |
|
$0.1492 / $0.1900 | Buy Now |
DISTI #
M24C04-RMN6P
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C04-RMN6P) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.0796 / $0.0847 | Buy Now |
DISTI #
511-M24C04-RMN6P
|
Mouser Electronics | EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial RoHS: Compliant | 1927 |
|
$0.1490 / $0.1900 | Buy Now |
DISTI #
V36:1790_06553558
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2415 | Americas - 16000 |
|
$0.1344 / $0.1429 | Buy Now |
DISTI #
E02:0323_00209183
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Europe - 1651 |
|
$0.0776 | Buy Now |
DISTI #
86931696
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2415 | Americas - 16000 |
|
$0.1344 / $0.1429 | Buy Now |
DISTI #
12996562
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 1584 |
|
$0.0774 | Buy Now |
|
Future Electronics | M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I�C bus EEPROM - SOIC-8 Min Qty: 100 Package Multiple: 100 |
3100 null |
|
$0.0684 / $0.0803 | Buy Now |
DISTI #
M24C04-RMN6P
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 1.8÷5.5V, 400kHz, SO8 Min Qty: 1 | 0 |
|
$0.1580 / $0.7690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C04-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-RMN6P
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C04-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C04-RMN6TP | STMicroelectronics | $0.1544 | 4 Kbit serial I2C bus EEPROM | M24C04-RMN6P vs M24C04-RMN6TP |
M24C04-RMN6TG | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-RMN6P vs M24C04-RMN6TG |
M24C04-RMN6G | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-RMN6P vs M24C04-RMN6G |
The maximum operating frequency of the M24C04-RMN6P is 400 kHz.
The M24C04-RMN6P has a capacity of 4 Kbits, which is equivalent to 512 bytes of data.
The M24C04-RMN6P has a write endurance of 1 million cycles.
The M24C04-RMN6P has a data retention period of 40 years.
Yes, the M24C04-RMN6P is compatible with the I2C bus protocol.