-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C04-RDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3277
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C04-RDW6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8035 |
|
$0.2020 / $0.2370 | Buy Now |
DISTI #
38AH8869
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C04-RDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0640 | Buy Now |
DISTI #
497-8634-1-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
25086 In Stock |
|
$0.1368 / $0.1800 | Buy Now |
DISTI #
M24C04-RDW6TP
|
Avnet Americas | EEPROM, I2C, 4 kBit, 512 x 8bit, 400 kHz, 8 Pins, TSSOP - Tape and Reel (Alt: M24C04-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0614 / $0.0627 | Buy Now |
DISTI #
511-M24C04-RDW6TP
|
Mouser Electronics | EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial RoHS: Compliant | 12937 |
|
$0.1140 / $0.1900 | Buy Now |
DISTI #
E02:0323_00212402
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2346 | Europe - 8000 |
|
$0.1104 / $0.1161 | Buy Now |
DISTI #
V36:1790_06553556
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2438 | Americas - 4000 |
|
$0.1095 / $0.1140 | Buy Now |
|
STMicroelectronics | 4 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 12937 |
|
$0.1500 / $0.1800 | Buy Now |
DISTI #
77686927
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 8000 |
|
$0.1067 / $0.1163 | Buy Now |
DISTI #
88038423
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2438 | Americas - 4000 |
|
$0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C04-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-RDW6TP
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C04-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C04-RDW6P | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M24C04-RDW6TP vs M24C04-RDW6P |
The M24C04-RDW6TP has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
To avoid data corruption, it is recommended to use a single write operation per page (16 bytes) and ensure that the page is fully written before moving to the next page. Also, use the 'Ready/Busy' signal to check the status of the write operation.
The recommended voltage range for the M24C04-RDW6TP is 2.5V to 5.5V, with a typical operating voltage of 3.3V or 5V.
To ensure data retention, the M24C04-RDW6TP should be powered within the recommended voltage range, and the device should not be exposed to extreme temperatures or radiation. Also, ensure that the device is not subjected to excessive write cycles or voltage stress.
The 'Ready/Busy' signal indicates the status of the write operation. When the signal is low, the device is busy with a write operation, and when it is high, the device is ready for the next operation.