-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C04-FMH6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6669
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24C04-FMH6TG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28805 |
|
$0.1560 / $0.1900 | Buy Now |
DISTI #
01AM0232
|
Newark | Eeprom, 4Kbit, 400Khz, I2C, Ufdfpn-5 Rohs Compliant: Yes |Stmicroelectronics M24C04-FMH6TG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1390 / $0.1500 | Buy Now |
DISTI #
M24C04-FMH6TG
|
Avnet Americas | EEPROM, Serial I2C, 4 Kbit, 512 x 8bit, 400 kHz, 5 Pins, UFDFPN - Bulk (Alt: M24C04-FMH6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0834 / $0.0873 | Buy Now |
DISTI #
511-M24C04-FMH6TG
|
Mouser Electronics | EEPROM 4 Kbit serial I2C bus EEPROM RoHS: Compliant | 119831 |
|
$0.1130 / $0.1900 | Buy Now |
DISTI #
E02:0323_11729393
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 1727 |
|
$0.0780 | Buy Now |
|
STMicroelectronics | 4 Kbit serial I2C bus EEPROM COO: Philippines RoHS: Compliant Min Qty: 1 | 119831 |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
54476647
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 1656 |
|
$0.0774 | Buy Now |
DISTI #
M24C04-FMH6TG
|
Avnet Silica | EEPROM Serial I2C 4 Kbit 512 x 8bit 400 kHz 5 Pins UFDFPN (Alt: M24C04-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
DISTI #
M24C04-FMH6TG
|
EBV Elektronik | EEPROM Serial I2C 4 Kbit 512 x 8bit 400 kHz 5 Pins UFDFPN (Alt: M24C04-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C04-FMH6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-FMH6TG
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFN-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N5 | |
Length | 1.7 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
The maximum clock frequency for the M24C04-FMH6TG is 1 MHz.
Page writes and block writes can be handled by sending a series of byte writes with the correct address and data. The device will automatically handle the page and block boundaries.
The WP (Write Protect) pin is used to prevent writes to the entire memory array. When the WP pin is tied low, the entire memory array is write-protected.
A software reset can be performed by sending a reset command (0x99) to the device. This will reset the device and clear the memory array.
The M24C04-FMH6TG has an endurance of 100,000 cycles per page, with a minimum of 1,000,000 cycles per device.