-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-3F by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/1-3F-ND
|
DigiKey | CONN D-SUB RCPT 25POS SOLDER CUP Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7964 | Buy Now |
DISTI #
POSM24308/1-3F
|
Heilind Electronics | D-SUB RECP 25 #20 SKT SOLDER | Americas - 120 in Stock |
|
$18.0514 / $20.7457 | Buy Now |
DISTI #
POSM24308/1-3F
|
Interstate Connecting Components | D-SUB RECP 25 #20 SKT SOLDER | 325 |
|
$18.0514 / $20.7457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/1-3F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/1-3F
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Positronic | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for M24308/1-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-3F | ITT Interconnect Solutions | $22.5787 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-3F vs M24308/1-3F |
M24308/1-3Z | ITT Interconnect Solutions | $8.4761 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-3F vs M24308/1-3Z |
M24308/1-3Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-3F vs M24308/1-3Z |
M24308/1-3F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | M24308/1-3F vs M24308/1-3F |
M24308/1-3F | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/1-3F vs M24308/1-3F |
M24308/1-3F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-3F vs M24308/1-3F |
M24308/1-3Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-3F vs M24308/1-3Z |
M24308/1-3Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-3F vs M24308/1-3Z |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections without damaging the terminals.
Yes, the M24308/1-3F is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, and 3 axes.
Yes, the M24308/1-3F is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
The M24308/1-3F has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the M24308/1-3F is designed to be used with a cable assembly, and Amphenol Positronic offers custom cable assembly services to meet specific application requirements.