Part Details for M22759/32-22-90 by Judd Wire
Results Overview of M22759/32-22-90 by Judd Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22759/32-22-90
M22759/32-22-90 CAD Models
M22759/32-22-90 Part Data Attributes
|
M22759/32-22-90
Judd Wire
Buy Now
|
Compare Parts:
M22759/32-22-90
Judd Wire
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JUDD WIRE INC | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-22759/32 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
Diameter | 1.0922 mm | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Rated Voltage | 600 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |