Part Details for M2112TEW01 by NKK Switches
Results Overview of M2112TEW01 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2112TEW01 Information
M2112TEW01 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2112TEW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3482
|
Newark | Switch, Toggle, Illuminated, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2112TEW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_25175413
|
Arrow Electronics | Switch Toggle ON None ON SPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 27 Package Multiple: 1 Date Code: 1521 | Americas - 343 |
|
$3.6440 | Buy Now |
DISTI #
70366750
|
RS | LED TIPPED TOGGLE Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$22.6300 / $29.3900 | Buy Now |
DISTI #
53202137
|
Verical | Switch Toggle ON None ON SPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 27 Package Multiple: 1 Date Code: 1521 | Americas - 343 |
|
$3.6440 | Buy Now |
DISTI #
M2112TEW01
|
TTI | Toggle Switches SPDT ON-NONE-ON YLW Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$16.0000 | Buy Now |
|
Powell Electronics | LED TIPPED TOGGLE Min Qty: 1 | 62 |
|
$12.3000 / $18.3500 | Buy Now |