Part Details for M1AFS600-1FG484 by Actel Corporation
Results Overview of M1AFS600-1FG484 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1AFS600-1FG484 Information
M1AFS600-1FG484 by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M1AFS600-1FG484
M1AFS600-1FG484 CAD Models
M1AFS600-1FG484 Part Data Attributes
|
M1AFS600-1FG484
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
M1AFS600-1FG484
Actel Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 172 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 172 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M1AFS600-1FG484
This table gives cross-reference parts and alternative options found for M1AFS600-1FG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-1FG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1AFS600-1FGG484 | Microchip Technology Inc | $243.1391 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | M1AFS600-1FG484 vs M1AFS600-1FGG484 |
M1AFS600-1FGG484K | Microchip Technology Inc | $850.1544 | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | M1AFS600-1FG484 vs M1AFS600-1FGG484K |
M1AFS600-1FG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | M1AFS600-1FG484 vs M1AFS600-1FG484I |
M1AFS600-1FGG484YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AFS600-1FG484 vs M1AFS600-1FGG484YI |
M1AFS600-1FG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | M1AFS600-1FG484 vs M1AFS600-1FG484 |
M1AFS600-1FGG484YK | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AFS600-1FG484 vs M1AFS600-1FGG484YK |
M1AFS600-1FG484YK | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1AFS600-1FG484 vs M1AFS600-1FG484YK |