Part Details for M1AFS1500-1FG256K by Microchip Technology Inc
Results Overview of M1AFS1500-1FG256K by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1AFS1500-1FG256K Information
M1AFS1500-1FG256K by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1AFS1500-1FG256K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7358
|
Newark | Fusion Fpga, Arm Cortex-M1, 1.5M System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1AFS1500-1FG256K RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,618.4300 / $1,729.2800 | Buy Now |
DISTI #
M1AFS1500-1FG256K-ND
|
DigiKey | IC FPGA 119 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,753.2931 | Buy Now |
DISTI #
M1AFS1500-1FG256K
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm Technology 1.5V 256-Pin FBGA Tray - Trays (Alt: M1AFS1500-1FG256K) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1,476.9744 / $1,577.9625 | Buy Now |
DISTI #
494-M1AFS15001FG256K
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$1,729.2800 | Order Now |
DISTI #
M1AFS1500-1FG256K
|
Microchip Technology Inc | Fusion FPGA, ARM Cortex-M1, 1.5M System Gates, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$852.9600 / $1,753.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,588.2500 / $4,593.9300 | Buy Now |
|
NAC | M1AFS1500-1FG256K RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$1,539.4800 / $1,683.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,588.2500 / $4,593.9300 | Buy Now |
Part Details for M1AFS1500-1FG256K
M1AFS1500-1FG256K CAD Models
M1AFS1500-1FG256K Part Data Attributes
|
M1AFS1500-1FG256K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AFS1500-1FG256K
Microchip Technology Inc
Field Programmable Gate Array, 1500000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 119 | |
Number of Outputs | 119 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M1AFS1500-1FG256K
This table gives cross-reference parts and alternative options found for M1AFS1500-1FG256K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS1500-1FG256K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1AFS1500-1FGG256K | Microsemi FPGA & SoC | Check for Price | FPGA, 1500000 GATES, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | M1AFS1500-1FG256K vs M1AFS1500-1FGG256K |