Part Details for M1A3P1000-1FG144M by Microchip Technology Inc
Results Overview of M1A3P1000-1FG144M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1A3P1000-1FG144M Information
M1A3P1000-1FG144M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M1A3P1000-1FG144M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7594
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000-1FG144M RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.4200 / $296.3700 | Buy Now |
DISTI #
M1A3P1000-1FG144M-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$296.3706 | Buy Now |
DISTI #
M1A3P1000-1FG144M
|
Avnet Americas | FPGA ProASIC3 Family 1M Gates 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: M1A3P1000-1FG144M) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$244.1207 / $260.8125 | Buy Now |
DISTI #
494-M1A3P10001FG144M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs RoHS: Not Compliant | 0 |
|
$296.3700 | Order Now |
DISTI #
M1A3P1000-1FG144M
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 11KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$144.8000 / $301.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.4600 / $776.1800 | Buy Now |
|
NAC | M1A3P1000-1FG144M RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$254.4500 / $298.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$264.4600 / $776.1800 | Buy Now |
Part Details for M1A3P1000-1FG144M
M1A3P1000-1FG144M CAD Models
M1A3P1000-1FG144M Part Data Attributes
|
M1A3P1000-1FG144M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-1FG144M
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for M1A3P1000-1FG144M
This table gives cross-reference parts and alternative options found for M1A3P1000-1FG144M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-1FG144M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1A3P1000-1FGG144 | Microchip Technology Inc | $100.3275 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | M1A3P1000-1FG144M vs M1A3P1000-1FGG144 |
M1A3P1000-1FG144I | Microchip Technology Inc | $115.3692 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | M1A3P1000-1FG144M vs M1A3P1000-1FG144I |
M1A3P1000-1FG144M Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M1A3P1000-1FG144M is -40°C to +125°C, with a junction temperature of up to 150°C.
-
The clock source for the M1A3P1000-1FG144M can be configured using the Clock Control Register (CLKCTRL). You can choose between internal oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for the M1A3P1000-1FG144M is 1000 MHz, but it can be adjusted using the Clock Control Register (CLKCTRL) to optimize power consumption and performance.
-
The power consumption of the M1A3P1000-1FG144M varies depending on the operating frequency, voltage, and mode. In active mode, it consumes around 250-300 mA at 1.2V and 1000 MHz. In sleep mode, it consumes around 10-20 μA.
-
The M1A3P1000-1FG144M has 1024 KB of Flash memory and 128 KB of RAM.