Part Details for M15KP100CA by Microchip Technology Inc
Results Overview of M15KP100CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M15KP100CA Information
M15KP100CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M15KP100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8026
|
Newark | Tvs 100V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip M15KP100CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0400 / $22.9100 | Buy Now |
DISTI #
1086-3269-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO204AR Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
164 In Stock |
|
$22.9100 / $24.6800 | Buy Now |
DISTI #
M15KP100CA
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP100CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6271 / $22.0375 | Buy Now |
DISTI #
494-M15KP100CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 15000W bi RoHS: Not Compliant | 0 |
|
$22.9100 | Order Now |
DISTI #
M15KP100CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$20.8000 / $24.6800 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 100V - Vc: 162V - Ipp: 93A - Axial DO-204AR - Level M Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$21.8800 / $45.8400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.5000 / $25.1900 | Buy Now |
DISTI #
M15KP100CA
|
Avnet Silica | Diode TVS Single BiDir 100V 15KW 2Pin Case 5A (Alt: M15KP100CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M15KP100CA
|
EBV Elektronik | Diode TVS Single BiDir 100V 15KW 2Pin Case 5A (Alt: M15KP100CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 100V - Vc: 162V - Ipp: 93A - Axial DO-204AR - Level M Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$21.8800 / $45.8400 | Buy Now |
Part Details for M15KP100CA
M15KP100CA CAD Models
M15KP100CA Part Data Attributes
|
M15KP100CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP100CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 111 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |