Part Details for M12A04ML-12AML-SB002 by Amphenol Corporation
Results Overview of M12A04ML-12AML-SB002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04ML-12AML-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A04ML-12AML-SB0
|
Avnet Americas | Cable Assembly UL 20549 2m 4POS M12 Circular to 4POS M12 Circular PL-PL - Bulk (Alt: M12A04ML-12AML-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3424 / $8.5162 | Buy Now |
DISTI #
523-M12A04ML12AMLSB2
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K RoHS: Compliant | 0 |
|
$10.0800 / $15.5300 | Order Now |
Part Details for M12A04ML-12AML-SB002
M12A04ML-12AML-SB002 CAD Models
M12A04ML-12AML-SB002 Part Data Attributes
|
M12A04ML-12AML-SB002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A04ML-12AML-SB002
Amphenol Corporation
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |