Part Details for M116BPSX60036 by Vertiv Inc
Results Overview of M116BPSX60036 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M116BPSX60036
M116BPSX60036 CAD Models
M116BPSX60036 Part Data Attributes
|
M116BPSX60036
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
M116BPSX60036
Vertiv Inc
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Application | HIGH FREQUENCY APPLICATION | |
Conductor Finish | SILVER PLATED | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 3.5MM MALE | |
Connector Side2 | 2.92MM MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.064 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |