Part Details for M1.5KE6.8AE3TR by Microsemi Corporation
Results Overview of M1.5KE6.8AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1.5KE6.8AE3TR Information
M1.5KE6.8AE3TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for M1.5KE6.8AE3TR
M1.5KE6.8AE3TR CAD Models
M1.5KE6.8AE3TR Part Data Attributes
|
M1.5KE6.8AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1.5KE6.8AE3TR
Microsemi Corporation
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M1.5KE6.8AE3TR
This table gives cross-reference parts and alternative options found for M1.5KE6.8AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE6.8AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N6267AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MV1N6267AE3TR |
MSP1N6267A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MSP1N6267A |
MXL1.5KE6.8AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon | M1.5KE6.8AE3TR vs MXL1.5KE6.8AE3 |
MQ1N6267AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MQ1N6267AE3 |
MSP1N6267AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MSP1N6267AE3TR |
MXL1.5KE6.8A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | M1.5KE6.8AE3TR vs MXL1.5KE6.8A |
MSP1.5KE6.8AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MSP1.5KE6.8AE3TR |
MV1N6267A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MV1N6267A |
MSP1N6267ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MSP1N6267ATR |
MSP1.5KE6.8A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | M1.5KE6.8AE3TR vs MSP1.5KE6.8A |