Part Details for M-ODC5F by Crydom Inc
Results Overview of M-ODC5F by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M-ODC5F Information
M-ODC5F by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for M-ODC5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6630
|
Newark | 0.4" Output Module, Pcb Mount, M Series |Sensata/crydom M-ODC5F RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2600 / $86.0400 | Buy Now |
DISTI #
70955769
|
RS | 0.4" Output Module, PCB Mount, M Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5400 | RFQ |
DISTI #
CRYM-ODC5F
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.025 msec Maximum Turn-On Time - 0.05 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant | 0 |
|
$50.7700 / $66.9600 | Buy Now |
DISTI #
000000000005422441
|
Sager | I/O Modules DC OUTPUT MODULES Min Qty: 1 | 0 |
|
$50.6800 / $55.1500 | Buy Now |
|
Master Electronics | Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.025 msec Maximum Turn-On Time - 0.05 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant | 0 |
|
$50.7700 / $66.9600 | Buy Now |