Part Details for LY4DC48 by OMRON Electronic Components LLC
Results Overview of LY4DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LY4DC48 Information
LY4DC48 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for LY4DC48
LY4DC48 CAD Models
LY4DC48 Part Data Attributes
|
LY4DC48
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
LY4DC48
OMRON Electronic Components LLC
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 48VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 27.94 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 41.4 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 41.4mm x 27.94mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY4DC48
This table gives cross-reference parts and alternative options found for LY4DC48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY4DC48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LY4-DC48 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.03A (COIL), 48VDC (COIL), 1500mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT | LY4DC48 vs LY4-DC48 |