Datasheets
LXML-PB02-0080 by: Lumileds

Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3

Part Details for LXML-PB02-0080 by Lumileds

Results Overview of LXML-PB02-0080 by Lumileds

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing Renewable Energy

LXML-PB02-0080 Information

LXML-PB02-0080 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Part Details for LXML-PB02-0080

LXML-PB02-0080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LXML-PB02-0080 Part Data Attributes

LXML-PB02-0080 Lumileds
Buy Now Datasheet
Compare Parts:
LXML-PB02-0080 Lumileds Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LUMILEDS HOLDING B V
Package Description ROHS COMPLIANT PACKAGE3
Reach Compliance Code compliant
ECCN Code 3A001.A.2.A
HTS Code 8541.40.20.00
Samacsys Manufacturer Lumileds
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Color BLUE
Configuration SINGLE
Forward Current-Max 1 A
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 135 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.99 mm
Packing Method TR, 13 INCH
Peak Wavelength 470 nm
Shape ROUND
Size 2.61 mm
Surface Mount YES
Viewing Angle 125 deg

Alternate Parts for LXML-PB02-0080

This table gives cross-reference parts and alternative options found for LXML-PB02-0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PB02-0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LXML-PB02-0070 Lumileds Check for Price Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3 LXML-PB02-0080 vs LXML-PB02-0070
LXML-PB02-0060 Lumileds Check for Price Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3 LXML-PB02-0080 vs LXML-PB02-0060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXML-PB02-0080 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXML-PB02-0080 by Lumileds

Select Manufacturer
Which Manufacturer of LXML-PB02-0080 would you like to use for your alert(s)?
  • Please alert me when LXML-PB02-0080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXML-PB02-0080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXML-PB02-0080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXML-PB02-0080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXML-PB02-0080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXML-PB02-0080 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: