Part Details for LXML-PB02-0060 by Lumileds
Results Overview of LXML-PB02-0060 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXML-PB02-0060 Information
LXML-PB02-0060 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LXML-PB02-0060
LXML-PB02-0060 CAD Models
LXML-PB02-0060 Part Data Attributes
|
LXML-PB02-0060
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PB02-0060
Lumileds
Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXML-PB02-0060
This table gives cross-reference parts and alternative options found for LXML-PB02-0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PB02-0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXML-PB02-0050 | Lumileds | Check for Price | Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE3 | LXML-PB02-0060 vs LXML-PB02-0050 |
LXML-PB02 | Lumileds | Check for Price | Single Color LED, Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | LXML-PB02-0060 vs LXML-PB02 |