Part Details for LX8117-28CST by Microsemi Corporation
Results Overview of LX8117-28CST by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8117-28CST Information
LX8117-28CST by Microsemi Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LX8117-28CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.85V,BIPOLAR,SOT-223,3PIN,PLASTIC | 7022 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.85V,BIPOLAR,SOT-223,3PIN,PLASTIC | 1008 |
|
$1.4963 / $3.9900 | Buy Now |
Part Details for LX8117-28CST
LX8117-28CST CAD Models
LX8117-28CST Part Data Attributes
|
LX8117-28CST
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8117-28CST
Microsemi Corporation
Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for LX8117-28CST
This table gives cross-reference parts and alternative options found for LX8117-28CST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8117-28CST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LX8117-28CST-TR | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | LX8117-28CST vs LX8117-28CST-TR |
LX8117-28CST | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | LX8117-28CST vs LX8117-28CST |
SPX1117HM3-2.85 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | LX8117-28CST vs SPX1117HM3-2.85 |
SPX1117HM3-2-85/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | LX8117-28CST vs SPX1117HM3-2-85/TR |
SPX1117HM3-L-2.85 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | LX8117-28CST vs SPX1117HM3-L-2.85 |
SPX1117M3-L-2-85 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, TO-261AA, SOT-223, 4/3 PIN | LX8117-28CST vs SPX1117M3-L-2-85 |