Part Details for LV7745DEV-125.0M-T1K by Pletronics Inc
Results Overview of LV7745DEV-125.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LV7745DEV-125.0M-T1K Information
LV7745DEV-125.0M-T1K by Pletronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for LV7745DEV-125.0M-T1K
LV7745DEV-125.0M-T1K CAD Models
LV7745DEV-125.0M-T1K Part Data Attributes
|
LV7745DEV-125.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7745DEV-125.0M-T1K
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV7745DEV-125.0M-T1K
This table gives cross-reference parts and alternative options found for LV7745DEV-125.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7745DEV-125.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FO7LDCBM125.0-T2 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | LV7745DEV-125.0M-T1K vs FO7LDCBM125.0-T2 |
LV5545DV-125.0M | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | LV7745DEV-125.0M-T1K vs LV5545DV-125.0M |
GXO-L72L/BN125.0MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | LV7745DEV-125.0M-T1K vs GXO-L72L/BN125.0MHZ |
LV7745GCV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M-T1K vs LV7745GCV-125.0M-T1K |
GXO-L72L/BI125.0MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | LV7745DEV-125.0M-T1K vs GXO-L72L/BI125.0MHZ |
CLDTUH-125.000 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | LV7745DEV-125.0M-T1K vs CLDTUH-125.000 |
LV5545DEV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M-T1K vs LV5545DEV-125.0M-T1K |
LV5545DCV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M-T1K vs LV5545DCV-125.0M-T1K |
GXO-L71/B125.0000MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 250MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | LV7745DEV-125.0M-T1K vs GXO-L71/B125.0000MHZ |
GXO-L72L/BIN125.0000MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | LV7745DEV-125.0M-T1K vs GXO-L72L/BIN125.0000MHZ |