Part Details for LTM4620AIY#PBF by Linear Technology
Results Overview of LTM4620AIY#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4620AIY#PBF Information
LTM4620AIY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4620AIY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 13A, 780KHZ SWITCHING FREQ-MAX, PBGA144 | 60 |
|
$56.0000 / $70.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 13A, 780KHZ SWITCHING FREQ-MAX, PBGA144 | 1 |
|
$70.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 106 |
|
RFQ | |
|
Win Source Electronics | DC DC CNVRTR 0.6-5.3V 0.6-5.3V | 1030 |
|
$76.1630 / $93.7398 | Buy Now |
Part Details for LTM4620AIY#PBF
LTM4620AIY#PBF CAD Models
LTM4620AIY#PBF Part Data Attributes
|
LTM4620AIY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4620AIY#PBF
Linear Technology
LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.3V; ACTS AS SINGLE OR DUAL OUTPUT REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4620AIY#PBF
This table gives cross-reference parts and alternative options found for LTM4620AIY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620AIY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4620AIV#PBF | Analog Devices Inc | $62.4101 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AIY#PBF vs LTM4620AIV#PBF |
LTM4620AEV#PBF | Linear Technology | Check for Price | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620AIY#PBF vs LTM4620AEV#PBF |
LTM4620AEY#PBF | Linear Technology | Check for Price | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620AIY#PBF vs LTM4620AEY#PBF |
LTM4620AIV#PBF | Linear Technology | Check for Price | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620AIY#PBF vs LTM4620AIV#PBF |
LTM4620AIY#PBF Frequently Asked Questions (FAQ)
-
The LTM4620 can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure accurate output voltage, use a high-precision voltage reference, such as the LT6655, and follow proper PCB layout and decoupling guidelines.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω, to ensure stability and low output voltage ripple.
-
Yes, the LTM4620 can deliver up to 2A of output current, but ensure proper thermal management and heat sinking to prevent overheating.
-
Use a TVS diode or a transient voltage suppressor, such as the LT4356, to protect the LTM4620 from input voltage transients and surges.