Part Details for LTL-30EDJHAP by Lite-On Semiconductor Corporation
Results Overview of LTL-30EDJHAP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTL-30EDJHAP Information
LTL-30EDJHAP by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LTL-30EDJHAP
LTL-30EDJHAP CAD Models
LTL-30EDJHAP Part Data Attributes
|
LTL-30EDJHAP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-30EDJHAP
Lite-On Semiconductor Corporation
Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 29.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LTL-30EDJHAP
This table gives cross-reference parts and alternative options found for LTL-30EDJHAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-30EDJHAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTL-30EDJSP | Lite-On Semiconductor Corporation | Check for Price | Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm | LTL-30EDJHAP vs LTL-30EDJSP |
LTL-30EDJHA | Lite-On Semiconductor Corporation | Check for Price | Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm | LTL-30EDJHAP vs LTL-30EDJHA |
LTL-30EDJ-012 | Lite-On Semiconductor Corporation | Check for Price | Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm, | LTL-30EDJHAP vs LTL-30EDJ-012 |
LTL-30EDJS | Lite-On Semiconductor Corporation | Check for Price | Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm, | LTL-30EDJHAP vs LTL-30EDJS |
LTL-30EDJPHA | Lite-On Semiconductor Corporation | Check for Price | Dual Color LED, Yellow/green, White Diffused, T-1 3/4, 5mm | LTL-30EDJHAP vs LTL-30EDJPHA |