Datasheets
LTL-1005-2G4S1-A3 by: Pulse Maglayers

Ceramic LPF, 2450MHz, MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for LTL-1005-2G4S1-A3 by Pulse Maglayers

Results Overview of LTL-1005-2G4S1-A3 by Pulse Maglayers

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

LTL-1005-2G4S1-A3 Information

LTL-1005-2G4S1-A3 by Pulse Maglayers is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.

A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.

Part Details for LTL-1005-2G4S1-A3

LTL-1005-2G4S1-A3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTL-1005-2G4S1-A3 Part Data Attributes

LTL-1005-2G4S1-A3 Pulse Maglayers
Buy Now Datasheet
Compare Parts:
LTL-1005-2G4S1-A3 Pulse Maglayers Ceramic LPF, 2450MHz, MINIATURE, CERAMIC, SMD, 4 PIN
Part Life Cycle Code Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Center or Cutoff Frequency (fo/fc) 2450 MHz
Filter Type CERAMIC LPF
Height 0.4 mm
Insertion Loss-Max 0.45 dB
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Terminals 4
VSWR 2
Width 0.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-1005-2G4S1-A3 by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-1005-2G4S1-A3 by Pulse Maglayers

Select Manufacturer
Which Manufacturer of LTL-1005-2G4S1-A3 would you like to use for your alert(s)?
  • Please alert me when LTL-1005-2G4S1-A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTL-1005-2G4S1-A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-1005-2G4S1-A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTL-1005-2G4S1-A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-1005-2G4S1-A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-1005-2G4S1-A3 by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: