-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTKAK10-058C-TP by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y1378
|
Newark | Tvs 10Ka Rated 58V Bi Smto218, Tube/ Tube |Littelfuse LTKAK10-058C-TP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4700 / $25.2100 | Buy Now |
DISTI #
F7089-ND
|
DigiKey | TVS DIODE 58VWM 110V SMTO218 TAB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
70 In Stock |
|
$23.3429 / $32.2200 | Buy Now |
DISTI #
576-LTKAK10-058C-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58V 10KA Tube RoHS: Compliant | 75 |
|
$23.3400 / $32.2200 | Buy Now |
DISTI #
LTKAK10-058C-TP
|
TTI | ESD Protection Diodes / TVS Diodes 58V 10KA Tube Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$23.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTKAK10-058C-TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LTKAK10-058C-TP
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LTKAK10-058C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTKAK10-058C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTVS3-058C-SH | Bourns Inc | $14.9862 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | LTKAK10-058C-TP vs PTVS3-058C-SH |
AK3-058C-Y | Littelfuse Inc | $15.6185 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | LTKAK10-058C-TP vs AK3-058C-Y |
PTVS15-058C-TH | Bourns Inc | $27.7654 | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, 1 Element, Silicon, | LTKAK10-058C-TP vs PTVS15-058C-TH |
AK10-058C-12 | Littelfuse Inc | $28.6593 | Trans Voltage Suppressor Diode | LTKAK10-058C-TP vs AK10-058C-12 |
AK20-058C-Y | Littelfuse Inc | $32.8665 | Trans Voltage Suppressor Diode, | LTKAK10-058C-TP vs AK20-058C-Y |
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide on their website to help with this process.
The LTKAK10-058C-TP is a specific model with a unique combination of characteristics, such as its 10A current rating, 58V voltage rating, and ceramic body. Other similar fuses may have different current or voltage ratings, or different body materials (e.g., epoxy or glass). Be sure to check the datasheet and compare the specifications to ensure you're selecting the correct fuse for your application.
The LTKAK10-058C-TP has a maximum operating temperature of 125°C. While it can tolerate high temperatures, it's essential to consider the derating curves and ensure the fuse is not exposed to temperatures above its rating. Additionally, high temperatures can affect the fuse's reliability and lifespan.
Proper installation and securing of the fuse on the PCB is crucial to ensure reliable operation. Follow the recommended PCB layout and land pattern, and use a suitable soldering process. Additionally, consider using a fuse clip or holder to secure the fuse and prevent it from being dislodged during handling or operation.