-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTE3401HX by NXP Semiconductors is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4226
|
Newark | Sige:C Low Noise Amplifier Mmic With Bypass Switch For Lte/ Reel Rohs Compliant: Yes |Nxp LTE3401HX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1770 | Buy Now |
DISTI #
79AK4761
|
Newark | Rf Amplifier, 1.452 To 2.69Ghz, Xson-6 Rohs Compliant: Yes |Nxp LTE3401HX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4610 | Buy Now |
DISTI #
LTE3401HX
|
Avnet Americas | MMIC - Tape and Reel (Alt: LTE3401HX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1557 / $0.1610 | Buy Now |
DISTI #
V72:2272_18754306
|
Arrow Electronics | RF Amp Single MMIC Amp 2.69GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2117 Container: Cut Strips | Americas - 1225 |
|
$0.1693 / $0.1894 | Buy Now |
DISTI #
LTE3401HX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
LTE3401HX
|
EBV Elektronik | MMIC (Alt: LTE3401HX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE3401HX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LTE3401HX
NXP Semiconductors
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | XSON-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2018-10-26 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.7 mm |
NXP provides a recommended PCB layout guide in the application note AN12247, which includes guidelines for component placement, routing, and thermal management.
To optimize the LTE3401HX for low power consumption, use the device's power-saving modes, such as the low-power mode (LPM) and the shutdown mode. Additionally, optimize the system's clock frequency, use a low-dropout regulator (LDO), and minimize the number of active circuits.
The maximum operating temperature range for the LTE3401HX is -40°C to 105°C. However, the device's performance and reliability may degrade at temperatures above 85°C.
To troubleshoot issues with the LTE3401HX, use a logic analyzer or an oscilloscope to monitor the device's signals, check the power supply and clock signals, and verify the device's configuration and programming.
Yes, the LTE3401HX can be used in non-automotive applications, such as industrial, medical, and consumer electronics. However, ensure that the device meets the specific requirements of the target application.