-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTE-302 by Lite-On Semiconductor Corporation is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1063-ND
|
DigiKey | EMITTER IR 940NM 50MA RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3651 In Stock |
|
$0.1214 / $0.4300 | Buy Now |
DISTI #
LTE-302
|
Avnet Americas | - Bag (Alt: LTE-302) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.0958 / $0.1053 | Buy Now |
DISTI #
V36:1790_06812183
|
Arrow Electronics | Infrared Emitter 940nm 2.165mW/sr Circular Right Angle 2-Pin Bag RoHS: Compliant Min Qty: 547 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2326 | Americas - 547 |
|
$0.0928 / $0.1074 | Buy Now |
DISTI #
87606748
|
Verical | Infrared Emitter 940nm 2.165mW/sr Circular Right Angle 2-Pin Bag RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 10618 |
|
$0.1132 / $0.1265 | Buy Now |
DISTI #
69126711
|
Verical | Infrared Emitter 940nm 2.165mW/sr Circular Right Angle 2-Pin Bag RoHS: Compliant Min Qty: 547 Package Multiple: 1 Date Code: 2326 | Americas - 547 |
|
$0.1074 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | LAMP,IRED,940NM PEAK WAVELENGTH,70UW OUTPUT POWER,LED-2B | 1144 |
|
$0.1118 / $0.2097 | Buy Now |
|
Future Electronics | LTE-301 Series 40� Clear Side 940 nm 50 mA IR Emitter Through Hole Min Qty: 1000 Package Multiple: 1000 |
3895 null |
|
$0.0649 / $0.0718 | Buy Now |
DISTI #
LTE-302
|
TME | IR transmitter, 940nm, transparent, 0.662÷2.165mW, 40°, THT, 20mA Min Qty: 2 | 2542 |
|
$0.0720 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE-302
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-302
Lite-On Semiconductor Corporation
Infrared LED, 940nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
The recommended operating temperature range for the LTE-302 is -40°C to 85°C.
To configure the LTE-302 for optimal power consumption, set the power mode to low power mode (LPM) and adjust the transmit power level according to your application's requirements.
The LTE-302 supports a maximum data transfer rate of up to 100 Mbps.
To implement antenna diversity with the LTE-302, connect two antennas to the module's antenna ports and configure the module to use antenna diversity mode.
The typical current consumption of the LTE-302 in idle mode is around 10 mA.