Part Details for LTC6911IMS-2 by Analog Devices Inc
Results Overview of LTC6911IMS-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6911IMS-2 Information
LTC6911IMS-2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6911IMS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1407 |
|
RFQ |
Part Details for LTC6911IMS-2
LTC6911IMS-2 CAD Models
LTC6911IMS-2 Part Data Attributes
|
LTC6911IMS-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6911IMS-2
Analog Devices Inc
Analog Circuit, 1 Func, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6911IMS-2
This table gives cross-reference parts and alternative options found for LTC6911IMS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6911IMS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6911CMS-2#PBF | Analog Devices Inc | $3.7373 | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911IMS-2 vs LTC6911CMS-2#PBF |
LTC6911IMS-2#PBF | Analog Devices Inc | $4.4879 | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911IMS-2 vs LTC6911IMS-2#PBF |
LTC6911HMS-2 | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC6911IMS-2 vs LTC6911HMS-2 |
LTC6911HMS-2#PBF | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC6911IMS-2 vs LTC6911HMS-2#PBF |
LTC6911HMS-2#PBF | Analog Devices Inc | Check for Price | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911IMS-2 vs LTC6911HMS-2#PBF |
LTC6911HMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911IMS-2 vs LTC6911HMS-2 |
LTC6911IMS-2 | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6911IMS-2 vs LTC6911IMS-2 |
LTC6911IMS-2#PBF | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6911IMS-2 vs LTC6911IMS-2#PBF |